
MF-RHS1000-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHS1000-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHS1000-0 |
Description | FUSE PTC RESET 10.0A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 20 A | |
Current - Max | 100 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 0.0042 Ohms | |
Resistance - Post Trip (R1) (Max) | 0.009 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.567" L x 0.142" W (14.40mm x 3.60mm) | |
Height - Seated (Max) | 1.098" (27.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cUL, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 5 | € 0,97600 | € 4,88 |
| 10 | € 0,90100 | € 9,01 |
| 50 | € 0,74740 | € 37,37 |
| 100 | € 0,68950 | € 68,95 |
| 250 | € 0,61968 | € 154,92 |
| 500 | € 0,57140 | € 285,70 |
| 1 000 | € 0,52668 | € 526,68 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

