MF-R300-2-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 25 015
Unit Price: € 0,49000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,30884
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5 648
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3 000
Unit Price: € 0,82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 534
Unit Price: € 0,78000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: € 0,32003
Datasheet

Direct


Littelfuse Inc.
In Stock: 7 172
Unit Price: € 0,58000
Datasheet

Direct


Littelfuse Inc.
In Stock: 10 344
Unit Price: € 0,58000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5 844
Unit Price: € 0,58000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 24
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 693
Unit Price: € 1,31000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: € 1,30000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 493
Unit Price: € 0,52000
Datasheet
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R300-2-99

DigiKey Part Number
MF-R300-2-99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R300-2-99
Description
PTC RESET FUSE 30V 3A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R300-2-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
40 A
Time to Trip
10.8 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
80 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.472" L x 0.118" W (12.00mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable