


MF-MSMF150-2 | |
|---|---|
DigiKey Part Number | MF-MSMF150-2TR-ND - Tape & Reel (TR) MF-MSMF150-2CT-ND - Cut Tape (CT) MF-MSMF150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF150-2 |
Description | PTC RESET FUSE 6V 1.5A 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF150-2 Models |
Category | Resistance - Initial (Ri) (Min) 30 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 120 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 6V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 500 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-MSMF150/8X-2 | Bourns Inc. | 1 882 | 118-MF-MSMF150/8X-2CT-ND | € 0,54000 | MFR Recommended |
| MINISMDC150F-2 | Littelfuse Inc. | 9 170 | MINISMDC150F-2CT-ND | € 0,48000 | Direct |
| 1812L150ZR | Littelfuse Inc. | 14 956 | F2154CT-ND | € 0,52000 | Similar |
| ERFSD150082RZ | Excel Cell Electronic Co., Ltd. | 2 000 | 5916-ERFSD150082RZCT-ND | € 0,22000 | Similar |
| PTS18128V150 | Eaton - Electronics Division | 0 | 283-3160-1-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 5 | € 0,47800 | € 2,39 |
| 10 | € 0,44000 | € 4,40 |
| 50 | € 0,36520 | € 18,26 |
| 100 | € 0,33700 | € 33,70 |
| 250 | € 0,30296 | € 75,74 |
| 500 | € 0,27944 | € 139,72 |
| 1 000 | € 0,25766 | € 257,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23748 | € 474,96 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |


