Parametric Equivalent
Parametric Equivalent

GDT28H-330-A | |
|---|---|
DigiKey Part Number | 118-GDT28H-330-A-ND |
Manufacturer | |
Manufacturer Product Number | GDT28H-330-A |
Description | GDT 3300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3300 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDT28H-330-B | Bourns Inc. | 0 | 118-GDT28H-330-B-ND | € 0,89274 | Parametric Equivalent |
| GDT28H-330-BRP | Bourns Inc. | 852 | 118-GDT28H-330-BRPCT-ND | € 1,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,79509 | € 795,09 |
| Unit Price without VAT: | € 0,79509 |
|---|---|
| Unit Price with VAT: | € 0,97001 |


