Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDT28H-270-B | |
|---|---|
DigiKey Part Number | 118-GDT28H-270-B-ND |
Manufacturer | |
Manufacturer Product Number | GDT28H-270-B |
Description | GDT 2700V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 2700 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2095-270-BLF | Bourns Inc. | 0 | 2095-270-BLF-ND | € 1,42000 | Parametric Equivalent |
| 2095-270-BT1LF | Bourns Inc. | 1 349 | 118-2095-270-BT1LFCT-ND | € 1,48000 | Parametric Equivalent |
| GDT28H-270-A | Bourns Inc. | 0 | 118-GDT28H-270-A-ND | € 0,79509 | Parametric Equivalent |
| GDT28H-270-BRP | Bourns Inc. | 980 | 118-GDT28H-270-BRPCT-ND | € 1,85000 | Parametric Equivalent |
| 2R2700T-8 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1 600 | 5789-2R2700T-8TR-ND | € 2,12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,89274 | € 446,37 |
| Unit Price without VAT: | € 0,89274 |
|---|---|
| Unit Price with VAT: | € 1,08914 |




