
GDT28H-250-A | |
|---|---|
DigiKey Part Number | 118-GDT28H-250-A-ND |
Manufacturer | |
Manufacturer Product Number | GDT28H-250-A |
Description | GDT 2500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 2500 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,79509 | € 795,09 |
| Unit Price without VAT: | € 0,79509 |
|---|---|
| Unit Price with VAT: | € 0,97001 |

