
GDT28H-120-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-120-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-120-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-120-BRP |
Description | GDT 1200V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 1200 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDT28H-120-B | Bourns Inc. | 480 | 118-GDT28H-120-B-ND | € 1,85000 | Parametric Equivalent |
| 2R1200T-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1 000 | 5789-2R1200T-5TR-ND | € 1,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,85000 | € 1,85 |
| 5 | € 1,53400 | € 7,67 |
| 10 | € 1,41600 | € 14,16 |
| 50 | € 1,17460 | € 58,73 |
| 100 | € 1,08350 | € 108,35 |
| 250 | € 0,97364 | € 243,41 |
| 500 | € 0,89762 | € 448,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,82712 | € 827,12 |
| 2 000 | € 0,76175 | € 1 523,50 |
| 3 000 | € 0,72571 | € 2 177,13 |
| 5 000 | € 0,69054 | € 3 452,70 |
| Unit Price without VAT: | € 1,85000 |
|---|---|
| Unit Price with VAT: | € 2,25700 |

