5.6 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW50A5R60JA

DigiKey Part Number
118-FW50A5R60JACT-ND - Cut Tape (CT)
118-FW50A5R60JATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FW50A5R60JA
Description
RES 5.6 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Fusible, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU5W5R6JTE Connectivity Passive Product9981712-FWFU5W5R6JCT-ND€ 1,18000Similar
In-Stock: 736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,58300€ 5,83
25€ 0,49840€ 12,46
50€ 0,44560€ 22,28
100€ 0,40050€ 40,05
250€ 0,35108€ 87,77
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,32020€ 160,10
1 000€ 0,29395€ 293,95
1 500€ 0,28045€ 420,67
2 500€ 0,26520€ 663,00
3 500€ 0,25610€ 896,35
5 000€ 0,24722€ 1 236,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580