
FW20A27R0JA | |
|---|---|
DigiKey Part Number | 118-FW20A27R0JATR-ND - Tape & Reel (TR) 118-FW20A27R0JACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FW20A27R0JA |
Description | RES 27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.472" L (6.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W27RJ | TE Connectivity Passive Product | 980 | 1712-FWFU2W27RJCT-ND | € 0,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,30500 | € 3,05 |
| 25 | € 0,25920 | € 6,48 |
| 50 | € 0,23060 | € 11,53 |
| 100 | € 0,20610 | € 20,61 |
| 250 | € 0,17916 | € 44,79 |
| 500 | € 0,16230 | € 81,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,14797 | € 147,97 |
| 2 000 | € 0,13579 | € 271,58 |
| 3 000 | € 0,12953 | € 388,59 |
| 5 000 | € 0,12245 | € 612,25 |
| 7 000 | € 0,11823 | € 827,61 |
| 10 000 | € 0,11411 | € 1 141,10 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

