Similar

FW10A4R70JA | |
|---|---|
DigiKey Part Number | 118-FW10A4R70JACT-ND - Cut Tape (CT) 118-FW10A4R70JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW10A4R70JA |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW10A4R70JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.472" L (5.50mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W4R7J | TE Connectivity Passive Product | 1 000 | 1712-FWFU1W4R7JCT-ND | € 0,23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,20160 | € 5,04 |
| 50 | € 0,17880 | € 8,94 |
| 100 | € 0,15940 | € 15,94 |
| 250 | € 0,13812 | € 34,53 |
| 500 | € 0,12482 | € 62,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11350 | € 113,50 |
| 2 000 | € 0,10388 | € 207,76 |
| 3 000 | € 0,09893 | € 296,79 |
| 5 000 | € 0,09334 | € 466,70 |
| 7 000 | € 0,09000 | € 630,00 |
| 10 000 | € 0,08675 | € 867,50 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |


