680 nH Unshielded Wirewound Inductor 280mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWF2012A-R68M

DigiKey Part Number
118-CWF2012A-R68MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWF2012A-R68M
Description
FIXED IND 680NH 280 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Wirewound Inductor 280mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
670mA
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
565MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.094" L x 0.063" W (2.40mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12898€ 257,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,12898
Unit Price with VAT:€ 0,15736