
CW201212-R91J | |
|---|---|
DigiKey Part Number | 118-CW201212-R91JTR-ND - Tape & Reel (TR) 118-CW201212-R91JCT-ND - Cut Tape (CT) 118-CW201212-R91JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R91J |
Description | FIXED IND 910NH 150MA 2.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 910 nH Unshielded Drum Core, Wirewound Inductor 150 mA 2.5Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R91J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm | |
Q @ Freq | 22 @ 50MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 22 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,17800 | € 1,78 |
| 100 | € 0,14610 | € 14,61 |
| 1 000 | € 0,12018 | € 120,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11331 | € 226,62 |
| 4 000 | € 0,10684 | € 427,36 |
| 6 000 | € 0,10324 | € 619,44 |
| 10 000 | € 0,09887 | € 988,70 |
| 14 000 | € 0,09609 | € 1 345,26 |
| 20 000 | € 0,09324 | € 1 864,80 |
| 50 000 | € 0,08692 | € 4 346,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |


