
CW160808-22NJ | |
|---|---|
DigiKey Part Number | CW160808-22NJTR-ND - Tape & Reel (TR) CW160808-22NJCT-ND - Cut Tape (CT) CW160808-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-22NJ |
Description | FIXED IND 22NH 700MA 190 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 700 mA 190mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-22NJ Models |
Category | DC Resistance (DCR) 190mOhm |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744761122A | Würth Elektronik | 2 507 | 732-14046-1-ND | € 0,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,17800 | € 1,78 |
| 100 | € 0,14690 | € 14,69 |
| 1 000 | € 0,12081 | € 120,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11006 | € 330,18 |
| 6 000 | € 0,10378 | € 622,68 |
| 9 000 | € 0,10028 | € 902,52 |
| 15 000 | € 0,09604 | € 1 440,60 |
| 21 000 | € 0,09335 | € 1 960,35 |
| 30 000 | € 0,09058 | € 2 717,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |


