
CW100505-8N7J | |
|---|---|
DigiKey Part Number | CW100505-8N7J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW100505-8N7J |
Description | FIXED IND 8.7NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.7 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-8N7J Models |
Category | Shielding Unshielded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 250 MHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Type Drum Core, Wirewound | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Material - Core | Height - Seated (Max) 0.024" (0.60mm) |
Inductance | Base Product Number |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09254 | € 925,40 |
| Unit Price without VAT: | € 0,09254 |
|---|---|
| Unit Price with VAT: | € 0,11290 |

