
CVQ150K20BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ150K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ150K20BL1 |
Description | VARISTOR 240V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Bourns Inc. | Current - Surge 12 kA |
Series | Energy 185J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,54700 | € 15,47 |
| 25 | € 1,41200 | € 35,30 |
| 100 | € 1,26350 | € 126,35 |
| 300 | € 1,18080 | € 354,24 |
| 600 | € 1,14030 | € 684,18 |
| 1 200 | € 1,10696 | € 1 328,35 |
| 2 700 | € 1,07537 | € 2 903,50 |
| 5 100 | € 1,05517 | € 5 381,37 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |

