
CV275K7BL1 | |
|---|---|
DigiKey Part Number | 118-CV275K7BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV275K7BL1 |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 160 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,38000 | € 3,80 |
| 25 | € 0,34040 | € 8,51 |
| 100 | € 0,29690 | € 29,69 |
| 250 | € 0,27608 | € 69,02 |
| 500 | € 0,26356 | € 131,78 |
| 1 000 | € 0,25324 | € 253,24 |
| 3 000 | € 0,24051 | € 721,53 |
| 5 000 | € 0,23580 | € 1 179,00 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

