
CV201210-R10K | |
|---|---|
DigiKey Part Number | 118-CV201210-R10KTR-ND - Tape & Reel (TR) 118-CV201210-R10KCT-ND - Cut Tape (CT) 118-CV201210-R10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R10K |
Description | FIXED IND 100NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R10K Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 235MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07600 | € 0,76 |
| 100 | € 0,06300 | € 6,30 |
| 1 000 | € 0,05182 | € 51,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04606 | € 184,24 |
| 8 000 | € 0,04343 | € 347,44 |
| 12 000 | € 0,04196 | € 503,52 |
| 20 000 | € 0,04019 | € 803,80 |
| 28 000 | € 0,03906 | € 1 093,68 |
| 40 000 | € 0,03790 | € 1 516,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

