15 µH Shielded Multilayer Inductor 5 mA 800mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-150K

DigiKey Part Number
118-CV201210-150KTR-ND - Tape & Reel (TR)
118-CV201210-150KCT-ND - Cut Tape (CT)
118-CV201210-150KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CV201210-150K
Description
FIXED IND 15UH 5MA 800 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Shielded Multilayer Inductor 5 mA 800mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-150K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
800mOhm Max
Mfr
Q @ Freq
30 @ 1MHz
Series
Frequency - Self Resonant
19MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,07600€ 0,76
100€ 0,06300€ 6,30
1 000€ 0,05182€ 51,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04885€ 97,70
4 000€ 0,04606€ 184,24
6 000€ 0,04450€ 267,00
10 000€ 0,04262€ 426,20
14 000€ 0,04142€ 579,88
20 000€ 0,04019€ 803,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980