
CRT1206-DY-1004ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-DY-1004ELFTR-ND - Tape & Reel (TR) 118-CRT1206-DY-1004ELFCT-ND - Cut Tape (CT) 118-CRT1206-DY-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-DY-1004ELF |
Description | RES SMD 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-DY-1004ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-1004-B-T5 | Susumu | 7 824 | 408-RG3216P-1004-B-T5CT-ND | € 0,21000 | Upgrade |
| RG3216P-1004-D-T5 | Susumu | 8 550 | 408-RG3216P-1004-D-T5CT-ND | € 0,11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07100 | € 3,55 |
| 100 | € 0,06160 | € 6,16 |
| 250 | € 0,05208 | € 13,02 |
| 500 | € 0,04660 | € 23,30 |
| 1 000 | € 0,04226 | € 42,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03531 | € 176,55 |
| 10 000 | € 0,03328 | € 332,80 |
| 15 000 | € 0,03230 | € 484,50 |
| 25 000 | € 0,03123 | € 780,75 |
| 35 000 | € 0,03062 | € 1 071,70 |
| 50 000 | € 0,03004 | € 1 502,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

