
CRT1206-BY-24R9ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-24R9ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-24R9ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-24R9ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-24R9ELF |
Description | RES SMD 24.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-24R9ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,33600 | € 3,36 |
| 25 | € 0,28520 | € 7,13 |
| 50 | € 0,25360 | € 12,68 |
| 100 | € 0,22690 | € 22,69 |
| 250 | € 0,19748 | € 49,37 |
| 500 | € 0,17908 | € 89,54 |
| 1 000 | € 0,16343 | € 163,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13557 | € 677,85 |
| 10 000 | € 0,12646 | € 1 264,60 |
| 15 000 | € 0,12178 | € 1 826,70 |
| 25 000 | € 0,11649 | € 2 912,25 |
| 35 000 | € 0,11334 | € 3 966,90 |
| 50 000 | € 0,11026 | € 5 513,00 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

