Similar
Similar
Similar
Similar

CRT0805-BW-6202ELF | |
|---|---|
DigiKey Part Number | CRT0805-BW-6202ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-6202ELF |
Description | RES SMD 62K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-6202ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB623V | Panasonic Industry | 19 275 | P62KBRCT-ND | € 0,39000 | Similar |
| ERA-6ARW623V | Panasonic Industry | 0 | P62KBSTR-ND | € 0,22983 | Similar |
| RT0805BRB0762KL | YAGEO | 0 | RT0805BRB0762KL-ND | € 0,19840 | Similar |
| RT0805WRB0762KL | YAGEO | 0 | RT0805WRB0762KL-ND | € 0,61431 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,24324 | € 1 216,20 |
| Unit Price without VAT: | € 0,24324 |
|---|---|
| Unit Price with VAT: | € 0,29675 |



