
CRT0603ADY-2203ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603ADY-2203ELFTR-ND - Tape & Reel (TR) 118-CRT0603ADY-2203ELFCT-ND - Cut Tape (CT) 118-CRT0603ADY-2203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603ADY-2203ELF |
Description | RES THIN FILM 0603 220K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-224-B-T5 | Susumu | 30 048 | RG16P220KBCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,03120 | € 1,56 |
| 100 | € 0,02950 | € 2,95 |
| 250 | € 0,02736 | € 6,84 |
| 500 | € 0,02588 | € 12,94 |
| 1 000 | € 0,02449 | € 24,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02175 | € 108,75 |
| 10 000 | € 0,02076 | € 207,60 |
| 15 000 | € 0,02023 | € 303,45 |
| 25 000 | € 0,01962 | € 490,50 |
| 35 000 | € 0,01924 | € 673,40 |
| 50 000 | € 0,01887 | € 943,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

