100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603ABY-1003ELF

DigiKey Part Number
118-CRT0603ABY-1003ELFTR-ND - Tape & Reel (TR)
118-CRT0603ABY-1003ELFCT-ND - Cut Tape (CT)
118-CRT0603ABY-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603ABY-1003ELF
Description
RES THIN FILM 0603 100K 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-104-B-T5Susumu621 994RG16P100KBCT-ND€ 0,08000Parametric Equivalent
In-Stock: 4 274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,10600€ 1,06
25€ 0,09880€ 2,47
50€ 0,09340€ 4,67
100€ 0,08820€ 8,82
250€ 0,08188€ 20,47
500€ 0,07756€ 38,78
1 000€ 0,07362€ 73,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06590€ 329,50
10 000€ 0,06317€ 631,70
15 000€ 0,06171€ 925,65
25 000€ 0,06003€ 1 500,75
35 000€ 0,05901€ 2 065,35
50 000€ 0,05799€ 2 899,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860