
CRT0402-FY-1871GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-FY-1871GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0402-FY-1871GLF |
Description | RESTHINFILM 0402 1K87 1% 63MW TC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01646 | € 164,60 |
| Unit Price without VAT: | € 0,01646 |
|---|---|
| Unit Price with VAT: | € 0,02008 |

