10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-BZ-1002GAS

DigiKey Part Number
CRT0402-BZ-1002GASTR-ND - Tape & Reel (TR)
CRT0402-BZ-1002GASCT-ND - Cut Tape (CT)
CRT0402-BZ-1002GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-BZ-1002GAS
Description
RES SMD 10K OHM 1/16W 0.1% 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-BZ-1002GAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,13100€ 1,31
25€ 0,12120€ 3,03
50€ 0,11460€ 5,73
100€ 0,10830€ 10,83
250€ 0,10060€ 25,15
500€ 0,09532€ 47,66
1 000€ 0,09053€ 90,53
5 000€ 0,08119€ 405,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07788€ 778,80
20 000€ 0,07495€ 1 499,00
30 000€ 0,07341€ 2 202,30
50 000€ 0,07163€ 3 581,50
70 000€ 0,07055€ 4 938,50
100 000€ 0,06949€ 6 949,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300