
CRT0402-BY-2400GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-2400GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-2400GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-2400GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-2400GLF |
Description | RES 240 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-2400GLF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,10600 | € 1,06 |
| 25 | € 0,09840 | € 2,46 |
| 50 | € 0,09300 | € 4,65 |
| 100 | € 0,08790 | € 8,79 |
| 250 | € 0,08156 | € 20,39 |
| 500 | € 0,07726 | € 38,63 |
| 1 000 | € 0,07333 | € 73,33 |
| 5 000 | € 0,06564 | € 328,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06292 | € 629,20 |
| 20 000 | € 0,06051 | € 1 210,20 |
| 30 000 | € 0,05923 | € 1 776,90 |
| 50 000 | € 0,05776 | € 2 888,00 |
| 70 000 | € 0,05687 | € 3 980,90 |
| 100 000 | € 0,05599 | € 5 599,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

