
CRS0603AFX-1000ELF | |
|---|---|
DigiKey Part Number | CRS0603AFX-1000ELFTR-ND - Tape & Reel (TR) CRS0603AFX-1000ELFCT-ND - Cut Tape (CT) CRS0603AFX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0603AFX-1000ELF |
Description | RES 100 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0603AFX-1000ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,05700 | € 2,85 |
| 100 | € 0,04900 | € 4,90 |
| 250 | € 0,04092 | € 10,23 |
| 500 | € 0,03630 | € 18,15 |
| 1 000 | € 0,03264 | € 32,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02680 | € 134,00 |
| 10 000 | € 0,02510 | € 251,00 |
| 15 000 | € 0,02427 | € 364,05 |
| 25 000 | € 0,02337 | € 584,25 |
| 35 000 | € 0,02286 | € 800,10 |
| 50 000 | € 0,02237 | € 1 118,50 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

