
CRN0603-FX-R470EPF | |
|---|---|
DigiKey Part Number | 118-CRN0603-FX-R470EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN0603-FX-R470EPF |
Description | METFILMRES 0603 470MR 1% 0.125W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02077 | € 103,85 |
| 10 000 | € 0,01901 | € 190,10 |
| 15 000 | € 0,01811 | € 271,65 |
| 25 000 | € 0,01709 | € 427,25 |
| 35 000 | € 0,01648 | € 576,80 |
| 50 000 | € 0,01588 | € 794,00 |
| 60 000 | € 0,01560 | € 936,00 |
| 120 000 | € 0,01461 | € 1 753,20 |
| 125 000 | € 0,01456 | € 1 820,00 |
| Unit Price without VAT: | € 0,02077 |
|---|---|
| Unit Price with VAT: | € 0,02534 |

