
CRM2512-JW-222ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-222ELFTR-ND - Tape & Reel (TR) CRM2512-JW-222ELFCT-ND - Cut Tape (CT) CRM2512-JW-222ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-222ELF |
Description | RES SMD 2.2K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-222ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-FX-2201ELF | Bourns Inc. | 3 043 | 118-CRM2512-FX-2201ELFCT-ND | € 0,47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,23800 | € 2,38 |
| 25 | € 0,20160 | € 5,04 |
| 50 | € 0,17880 | € 8,94 |
| 100 | € 0,15940 | € 15,94 |
| 250 | € 0,13812 | € 34,53 |
| 500 | € 0,12482 | € 62,41 |
| 1 000 | € 0,11350 | € 113,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09570 | € 382,80 |
| 8 000 | € 0,08875 | € 710,00 |
| 12 000 | € 0,08518 | € 1 022,16 |
| 20 000 | € 0,08115 | € 1 623,00 |
| 28 000 | € 0,07874 | € 2 204,72 |
| 40 000 | € 0,07640 | € 3 056,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

