
CRM2512-FX-R120ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-R120ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-R120ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-R120ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R120ELF |
Description | RES 0.12 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R120ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,30100 | € 3,01 |
| 25 | € 0,25360 | € 6,34 |
| 50 | € 0,22600 | € 11,30 |
| 100 | € 0,20430 | € 20,43 |
| 250 | € 0,18228 | € 45,57 |
| 500 | € 0,16958 | € 84,79 |
| 1 000 | € 0,15945 | € 159,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,14500 | € 580,00 |
| 8 000 | € 0,13991 | € 1 119,28 |
| 12 000 | € 0,13742 | € 1 649,04 |
| 20 000 | € 0,13472 | € 2 694,40 |
| 28 000 | € 0,13318 | € 3 729,04 |
| 40 000 | € 0,13172 | € 5 268,80 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

