
CRM2512-FX-6R80ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-6R80ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-6R80ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-6R80ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-6R80ELF |
Description | RES SMD 6.8 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-6R80ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT6R80 | Stackpole Electronics Inc | 771 | RHC2512FT6R80CT-ND | € 0,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,34300 | € 3,43 |
| 25 | € 0,28960 | € 7,24 |
| 50 | € 0,25960 | € 12,98 |
| 100 | € 0,23580 | € 23,58 |
| 250 | € 0,21152 | € 52,88 |
| 500 | € 0,19754 | € 98,77 |
| 1 000 | € 0,18641 | € 186,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,16780 | € 671,20 |
| 8 000 | € 0,16224 | € 1 297,92 |
| 12 000 | € 0,15953 | € 1 914,36 |
| 20 000 | € 0,15659 | € 3 131,80 |
| 28 000 | € 0,15491 | € 4 337,48 |
| 40 000 | € 0,15331 | € 6 132,40 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

