
CRM2512-FX-59R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-59R0ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-59R0ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-59R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-59R0ELF |
Description | RES SMD 59 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-59R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25900 | € 2,59 |
| 25 | € 0,22000 | € 5,50 |
| 50 | € 0,19540 | € 9,77 |
| 100 | € 0,17430 | € 17,43 |
| 250 | € 0,15124 | € 37,81 |
| 500 | € 0,13678 | € 68,39 |
| 1 000 | € 0,12449 | € 124,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10517 | € 420,68 |
| 8 000 | € 0,09763 | € 781,04 |
| 12 000 | € 0,09376 | € 1 125,12 |
| 20 000 | € 0,08937 | € 1 787,40 |
| 28 000 | € 0,08676 | € 2 429,28 |
| 40 000 | € 0,08421 | € 3 368,40 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

