
CRM2512-FX-4991ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-4991ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4991ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4991ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4991ELF |
Description | RES SMD 4.99K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4991ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,30000 | € 3,00 |
| 25 | € 0,25480 | € 6,37 |
| 50 | € 0,22640 | € 11,32 |
| 100 | € 0,20230 | € 20,23 |
| 250 | € 0,17580 | € 43,95 |
| 500 | € 0,15922 | € 79,61 |
| 1 000 | € 0,14514 | € 145,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12299 | € 491,96 |
| 8 000 | € 0,11435 | € 914,80 |
| 12 000 | € 0,10991 | € 1 318,92 |
| 20 000 | € 0,10489 | € 2 097,80 |
| 28 000 | € 0,10190 | € 2 853,20 |
| 40 000 | € 0,09898 | € 3 959,20 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

