0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2010-J/-000ELF

DigiKey Part Number
118-CRM2010-J/-000ELFTR-ND - Tape & Reel (TR)
118-CRM2010-J/-000ELFCT-ND - Cut Tape (CT)
118-CRM2010-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2010-J/-000ELF
Description
RESHIGHPOWER 2010 0R JUMPER 1W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,18800€ 1,88
25€ 0,15840€ 3,96
50€ 0,14040€ 7,02
100€ 0,12490€ 12,49
250€ 0,10792€ 26,98
500€ 0,09732€ 48,66
1 000€ 0,08826€ 88,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,07404€ 296,16
8 000€ 0,06849€ 547,92
12 000€ 0,06564€ 787,68
20 000€ 0,06242€ 1 248,40
28 000€ 0,06049€ 1 693,72
40 000€ 0,05862€ 2 344,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600