
CRM1206-FX-R820ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206-FX-R820ELFTR-ND - Tape & Reel (TR) 118-CRM1206-FX-R820ELFCT-ND - Cut Tape (CT) 118-CRM1206-FX-R820ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R820ELF |
Description | RES 0.82 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R820ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11700 | € 1,17 |
| 25 | € 0,09880 | € 2,47 |
| 50 | € 0,08700 | € 4,35 |
| 100 | € 0,07720 | € 7,72 |
| 250 | € 0,06636 | € 16,59 |
| 500 | € 0,05954 | € 29,77 |
| 1 000 | € 0,05374 | € 53,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04341 | € 217,05 |
| 10 000 | € 0,04003 | € 400,30 |
| 15 000 | € 0,03829 | € 574,35 |
| 25 000 | € 0,03633 | € 908,25 |
| 35 000 | € 0,03544 | € 1 240,40 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

