CRL2512-JW-2R40ELF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,12276
Datasheet
2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-2R40ELF

DigiKey Part Number
CRL2512-JW-2R40ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL2512-JW-2R40ELF
Description
RES SMD 2.4 OHM 5% 1W 2512
Customer Reference
Detailed Description
2.4 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-2R40ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH2512J2R4TE Connectivity Passive Product0CRGH2512J2R4-ND€ 0,12276Upgrade
Obsolete
This product is no longer manufactured. View Substitutes