Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade

CRL2512-JW-1R00ELF | |
|---|---|
DigiKey Part Number | CRL2512-JW-1R00ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL2512-JW-1R00ELF |
Description | RES SMD 1 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-JW-1R00ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS2512-FW-1R00ELF | Bourns Inc. | 1 093 | CRS2512-FW-1R00ELFCT-ND | € 0,64000 | Upgrade |
| CR2512-J/-1R0ELF | Bourns Inc. | 20 612 | 118-CR2512-J/-1R0ELFCT-ND | € 0,14000 | Similar |
| CRCW25121R00FNEH | Vishay Dale | 0 | CRCW25121R00FNEH-ND | € 0,08418 | Upgrade |
| CRCW25121R00JNEH | Vishay Dale | 0 | CRCW25121R00JNEH-ND | € 0,04625 | Upgrade |
| CRCW25121R00JNTH | Vishay Dale | 0 | CRCW25121R00JNTH-ND | € 0,10837 | Upgrade |





