
CRL1206-JW-R680ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-JW-R680ELFTR-ND - Tape & Reel (TR) 118-CRL1206-JW-R680ELFCT-ND - Cut Tape (CT) 118-CRL1206-JW-R680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R680ELF |
Description | RES 0.68 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R680ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10800 | € 1,08 |
| 25 | € 0,08680 | € 2,17 |
| 50 | € 0,07440 | € 3,72 |
| 100 | € 0,06460 | € 6,46 |
| 250 | € 0,05372 | € 13,43 |
| 500 | € 0,04432 | € 22,16 |
| 1 000 | € 0,03402 | € 34,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02689 | € 134,45 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

