100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-JW-R100ELF

DigiKey Part Number
CRL1206-JW-R100ELFTR-ND - Tape & Reel (TR)
CRL1206-JW-R100ELFCT-ND - Cut Tape (CT)
CRL1206-JW-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-JW-R100ELF
Description
RES 0.1 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-JW-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11600€ 1,16
25€ 0,09360€ 2,34
50€ 0,08060€ 4,03
100€ 0,07030€ 7,03
250€ 0,05996€ 14,99
500€ 0,05398€ 26,99
1 000€ 0,04925€ 49,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04418€ 220,90
10 000€ 0,04184€ 418,40
15 000€ 0,04070€ 610,50
25 000€ 0,03947€ 986,75
35 000€ 0,03876€ 1 356,60
50 000€ 0,03809€ 1 904,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840