430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-FW-R430ELF

DigiKey Part Number
118-CRL1206-FW-R430ELFTR-ND - Tape & Reel (TR)
118-CRL1206-FW-R430ELFCT-ND - Cut Tape (CT)
118-CRL1206-FW-R430ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-FW-R430ELF
Description
RES 0.43 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-FW-R430ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 706
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03493€ 174,65
10 000€ 0,03192€ 319,20
15 000€ 0,03177€ 476,55
25 000€ 0,03159€ 789,75
35 000€ 0,03149€ 1 102,15
50 000€ 0,03139€ 1 569,50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11100€ 1,11
25€ 0,08880€ 2,22
50€ 0,07640€ 3,82
100€ 0,06650€ 6,65
250€ 0,05660€ 14,15
500€ 0,04854€ 24,27
1 000€ 0,04511€ 45,11
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11100€ 1,11
25€ 0,08880€ 2,22
50€ 0,07640€ 3,82
100€ 0,06650€ 6,65
250€ 0,05660€ 14,15
500€ 0,04854€ 24,27
1 000€ 0,04419€ 44,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840