
CRL0805-JW-R200ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-JW-R200ELFTR-ND - Tape & Reel (TR) 118-CRL0805-JW-R200ELFCT-ND - Cut Tape (CT) 118-CRL0805-JW-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-JW-R200ELF |
Description | RES 0.2 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-JW-R200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,06760 | € 1,69 |
| 50 | € 0,05740 | € 2,87 |
| 100 | € 0,04950 | € 4,95 |
| 250 | € 0,04144 | € 10,36 |
| 500 | € 0,03686 | € 18,43 |
| 1 000 | € 0,03321 | € 33,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02494 | € 124,70 |
| 10 000 | € 0,02470 | € 247,00 |
| 15 000 | € 0,02458 | € 368,70 |
| 25 000 | € 0,02396 | € 599,00 |
| 35 000 | € 0,02345 | € 820,75 |
| 50 000 | € 0,02296 | € 1 148,00 |
| 60 000 | € 0,02274 | € 1 364,40 |
| 120 000 | € 0,02239 | € 2 686,80 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

