Direct
Upgrade

CRH1206-FW-2744ELF | |
|---|---|
DigiKey Part Number | CRH1206-FW-2744ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRH1206-FW-2744ELF |
Description | RES SMD 2.74M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.74 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRH1206-FW-2744ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062M74FKEA | Vishay Dale | 10 673 | 541-2.74MFCT-ND | € 0,09000 | Direct |
| RMCF1206FT2M74 | Stackpole Electronics Inc | 5 000 | 738-RMCF1206FT2M74CT-ND | € 0,08000 | Upgrade |



