6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF2512-FZ-R006ELF

DigiKey Part Number
CRF2512-FZ-R006ELFTR-ND - Tape & Reel (TR)
CRF2512-FZ-R006ELFCT-ND - Cut Tape (CT)
CRF2512-FZ-R006ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF2512-FZ-R006ELF
Description
RES 0.006 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF2512-FZ-R006ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRE2512-FZ-R006E-2Bourns Inc.3 700118-CRE2512-FZ-R006E-2CT-ND€ 0,89000Direct
In-Stock: 1 687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,43800€ 4,38
25€ 0,37280€ 9,32
50€ 0,33260€ 16,63
100€ 0,29810€ 29,81
250€ 0,26044€ 65,11
500€ 0,23682€ 118,41
1 000€ 0,21674€ 216,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,18066€ 722,64
8 000€ 0,16860€ 1 348,80
12 000€ 0,16241€ 1 948,92
20 000€ 0,15541€ 3 108,20
28 000€ 0,15124€ 4 234,72
40 000€ 0,14716€ 5 886,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740