
CRF1206-FZ-R030ELF | |
|---|---|
DigiKey Part Number | 118-CRF1206-FZ-R030ELFTR-ND - Tape & Reel (TR) 118-CRF1206-FZ-R030ELFCT-ND - Cut Tape (CT) 118-CRF1206-FZ-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF1206-FZ-R030ELF |
Description | RESMETALSTRIP 1206 R030 1% 1W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,37200 | € 3,72 |
| 25 | € 0,31680 | € 7,92 |
| 50 | € 0,28200 | € 14,10 |
| 100 | € 0,25240 | € 25,24 |
| 250 | € 0,21992 | € 54,98 |
| 500 | € 0,19962 | € 99,81 |
| 1 000 | € 0,18236 | € 182,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15162 | € 758,10 |
| 10 000 | € 0,14157 | € 1 415,70 |
| 15 000 | € 0,13641 | € 2 046,15 |
| 25 000 | € 0,13058 | € 3 264,50 |
| 35 000 | € 0,12710 | € 4 448,50 |
| 50 000 | € 0,12371 | € 6 185,50 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

