CRF1206-FZ-R015ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 4 960
Unit Price: € 0,46000
Datasheet
15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF1206-FZ-R015ELF

DigiKey Part Number
118-CRF1206-FZ-R015ELFTR-ND - Tape & Reel (TR)
118-CRF1206-FZ-R015ELFCT-ND - Cut Tape (CT)
118-CRF1206-FZ-R015ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF1206-FZ-R015ELF
Description
RESMETALSTRIP 1206 R015 1% 1W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,37200€ 3,72
25€ 0,31680€ 7,92
50€ 0,28200€ 14,10
100€ 0,25240€ 25,24
250€ 0,21992€ 54,98
500€ 0,19962€ 99,81
1 000€ 0,18236€ 182,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,15162€ 758,10
10 000€ 0,14157€ 1 415,70
15 000€ 0,13641€ 2 046,15
25 000€ 0,13058€ 3 264,50
35 000€ 0,12710€ 4 448,50
50 000€ 0,12371€ 6 185,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760