
CRA2512-JZ-R010ELF | |
|---|---|
DigiKey Part Number | 118-CRA2512-JZ-R010ELFTR-ND - Tape & Reel (TR) 118-CRA2512-JZ-R010ELFCT-ND - Cut Tape (CT) 118-CRA2512-JZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-JZ-R010ELF |
Description | RES 0.01 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-JZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,58000 | € 5,80 |
| 25 | € 0,49600 | € 12,40 |
| 50 | € 0,44340 | € 22,17 |
| 100 | € 0,39850 | € 39,85 |
| 250 | € 0,34932 | € 87,33 |
| 500 | € 0,31852 | € 159,26 |
| 1 000 | € 0,29235 | € 292,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,25123 | € 1 004,92 |
| 8 000 | € 0,23519 | € 1 881,52 |
| 12 000 | € 0,22695 | € 2 723,40 |
| 20 000 | € 0,21763 | € 4 352,60 |
| 28 000 | € 0,21208 | € 5 938,24 |
| 40 000 | € 0,21085 | € 8 434,00 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

