
CR2512-JW-302ELF | |
|---|---|
DigiKey Part Number | 118-CR2512-JW-302ELFTR-ND - Tape & Reel (TR) 118-CR2512-JW-302ELFCT-ND - Cut Tape (CT) 118-CR2512-JW-302ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-302ELF |
Description | RES SMD 3K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-302ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,06720 | € 1,68 |
| 50 | € 0,05720 | € 2,86 |
| 100 | € 0,04900 | € 4,90 |
| 250 | € 0,04100 | € 10,25 |
| 500 | € 0,03638 | € 18,19 |
| 1 000 | € 0,03271 | € 32,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02750 | € 110,00 |
| 8 000 | € 0,02566 | € 205,28 |
| 12 000 | € 0,02477 | € 297,24 |
| 20 000 | € 0,02380 | € 476,00 |
| 28 000 | € 0,02324 | € 650,72 |
| 40 000 | € 0,02272 | € 908,80 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

