2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-222ELF

DigiKey Part Number
118-CR2512-JW-222ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-222ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-222ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-222ELF
Description
RES SMD 2.2K OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-222ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35202K2JTTE Connectivity Passive Product14 428A102518CT-ND€ 0,28000Direct
CRCW25122K20JNEGVishay Dale35 522541-2.2KXCT-ND€ 0,23000Similar
ERJ-1TYJ222UPanasonic Industry21 708PT2.2KXCT-ND€ 0,47000Similar
RMCF2512JT2K20Stackpole Electronics Inc20 930RMCF2512JT2K20CT-ND€ 0,19000Similar
SR2512JK-072K2LYAGEO3 96913-SR2512JK-072K2LCT-ND€ 0,32000Similar
In-Stock: 869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,12200€ 1,22
25€ 0,09800€ 2,45
50€ 0,08420€ 4,21
100€ 0,07340€ 7,34
250€ 0,06260€ 15,65
500€ 0,05636€ 28,18
1 000€ 0,05142€ 51,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03663€ 146,52
8 000€ 0,03443€ 275,44
12 000€ 0,03336€ 400,32
20 000€ 0,03220€ 644,00
28 000€ 0,03153€ 882,84
40 000€ 0,03090€ 1 236,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060