
CR2010-JW-680ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-680ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-680ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-680ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-680ELF |
Description | RES SMD 68 OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-680ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10500 | € 1,05 |
| 25 | € 0,08400 | € 2,10 |
| 50 | € 0,07200 | € 3,60 |
| 100 | € 0,06250 | € 6,25 |
| 250 | € 0,05284 | € 13,21 |
| 500 | € 0,04728 | € 23,64 |
| 1 000 | € 0,04289 | € 42,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03663 | € 146,52 |
| 8 000 | € 0,03443 | € 275,44 |
| 12 000 | € 0,03336 | € 400,32 |
| 20 000 | € 0,03220 | € 644,00 |
| 28 000 | € 0,03153 | € 882,84 |
| 40 000 | € 0,03090 | € 1 236,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

