
CR1206-JW-205ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-205ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-205ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-205ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-205ELF |
Description | RES SMD 2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-205ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03600 | € 0,36 |
| 25 | € 0,02720 | € 0,68 |
| 50 | € 0,02240 | € 1,12 |
| 100 | € 0,01870 | € 1,87 |
| 250 | € 0,01492 | € 3,73 |
| 500 | € 0,01276 | € 6,38 |
| 1 000 | € 0,01108 | € 11,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00836 | € 41,80 |
| 10 000 | € 0,00736 | € 73,60 |
| 15 000 | € 0,00724 | € 108,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

